ATM15-08PD-BM04

Heilind Number:AMEATM15-08PD-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM15-08PD-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POSITION STRAIGHT FLANGE MOU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM15-08PD-BM04
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:8
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM15-08PD-BM04

Detailed Description

The ATM15-08PD-BM04 Connector, part of the BoardLock™ ATM series, is a reliable solution for automotive applications. With a durable plastic housing in a sleek gray finish, this male connector offers secure panel, through hole, or PCB mounting options. Featuring 8 tin-plated contacts, it ensures efficient solder termination for wire sizes ranging from 22 to 16 AWG. Operating flawlessly in temperatures ranging from -55°C to 125°C and boasting an IP67 rating for dust and water resistance, this connector guarantees performance even in harsh environments. With a current rating of 7.5 A and a voltage rating of 250 V, it meets the demands of automotive systems. The silicone rubber seal provides added protection, and with a mating cycle of 100, this connector offers long-term reliability. Perfect for automotive connectors and accessories, the ATM1508PDBM04 is a must-have for any automotive application.