ATM15-12PA-BM03

Heilind Number:AMEATM15-12PA-BM03
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM15-12PA-BM03
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION STRAIGHT FLANGE MO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM15-12PA-BM03
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM15-12PA-BM03

Detailed Description

Introducing the BoardLock™ ATM Series™ Male Connector, SKU ATM15-12PA-BM03, designed for rugged automotive applications. Featuring a durable gray plastic housing with IP67 sealing, this connector ensures reliable performance in harsh environments. With 12 tin-plated contacts capable of accommodating wire sizes ranging from 22 to 16 AWG, it offers secure and efficient solder termination. Operating temperature ranges from -55°C to 125°C and a voltage rating of 250V make it suitable for a wide range of automotive systems. Boasting a current rating of 7.5A and a mating cycle of 100, this connector guarantees long-lasting and high-performance connectivity. ROHS compliant and offering straight panel, through hole, and PCB mounting options, the ATM1512PABM03 is the ideal choice for demanding automotive connectivity needs.