| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-12PB-BM02 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM15-12PB-BM02 |
ATM15-12PB-BM02
Specifications
Detailed Description
Introducing the ATM15-12PB-BM02, a rugged and reliable connector designed for automotive applications. Featuring a durable gray plastic housing and gold-plated contacts, this male connector ensures secure and efficient power transmission. With a maximum operating temperature of 125°C and an IP67 rating for dust and water resistance, it can withstand harsh environmental conditions. The panel mount, through hole, and PCB mount options offer versatile installation possibilities. Its straight mount angle and silicone rubber seal provide added convenience and protection. The ATM Series™ and Boardlock™ Series designation guarantee high quality and performance. With a current rating of 7.5 A and voltage rating of 250 V, this connector is suitable for a wide range of automotive electrical systems. Trust the ATM15-12PB-BM02 for your connectivity needs in automotive settings.

