ATM15-12PB-BM04

Heilind Number:AMEATM15-12PB-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM15-12PB-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION STRAIGHT FLANGE MO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM15-12PB-BM04
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM15-12PB-BM04

Detailed Description

Introducing the ATM15-12PB-BM04, a rugged and reliable connector designed for automotive applications. Featuring a durable gray plastic housing with an IP67 rating, this connector ensures protection against dust and water ingress, making it ideal for use in harsh environments. With 12 contacts and a current rating of 7.5A, it provides secure and efficient power and signal transmission. The contact plating of tin guarantees excellent conductivity, while the silicone rubber seal material ensures long-lasting performance. Suitable for panel mount, through hole, and PCB mount installations, this connector offers versatile connectivity options. Operating in temperatures ranging from -55°C to 125°C, it is built to withstand extreme conditions. The ATM Series™ Boardlock™ ATM connector, part of the hi_rel category, is a must-have for any automotive wiring project.