| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-12PC-BM01 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM15-12PC-BM01 |
ATM15-12PC-BM01
Specifications
Detailed Description
Introducing the ATM15-12PC-BM01, part of the BoardLock™ ATM series, a rugged and reliable connector designed for automotive applications. Featuring a durable plastic housing in a sleek gray color, this male connector ensures secure connections on the road. With 12 gold-plated contacts, it guarantees optimal conductivity even in harsh environments, with an IP67 rating for dust and water resistance. Its panel mount, through hole, and PCB mount options offer versatile installation possibilities. Operating efficiently in temperatures ranging from -55°C to 125°C, it's built to withstand extreme conditions. With a current rating of 7.5 A and a voltage rating of 250 V, this connector is perfect for power and signal transmission in automotive systems. Trust in the ATM1512PCBM01 for high-performance connectivity in your automotive projects.

