ATM15-12PC-BM02

Heilind Number:AMEATM15-12PC-BM02
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM15-12PC-BM02
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION STRAIGHT FLANGE MO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM15-12PC-BM02
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM15-12PC-BM02

Detailed Description

Introducing the BoardLock™ ATM Series™ Male Connector, SKU ATM15-12PC-BM02, designed for rugged automotive applications. With a durable plastic housing in a sleek Gray finish, this connector ensures secure and reliable performance. Featuring 12 gold-plated contacts for optimal conductivity, it guarantees efficient signal transmission in extreme temperatures ranging from -55 °C to 125 °C. Its IP67 rating and silicone rubber seal provide excellent protection against dust and moisture, while the straight mount angle offers easy installation on panels, through holes, or PCBs. With a current rating of 7.5 A and voltage rating of 250 V, this connector is perfect for power and signal connections in automotive systems. The ATM1512PCBM02 is part of the high-quality BoardLock™ Series, known for its durability and performance in demanding environments. Trust in this connector for 100 mating cycles, accommodating wire sizes from 22 to 16 AWG. Elevate your automotive connectivity with the ATM Series™ Male Connector, where reliability meets innovation.