ATM15-12PC-BM04

Heilind Number:AMEATM15-12PC-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM15-12PC-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION STRAIGHT FLANGE MO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM15-12PC-BM04
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM15-12PC-BM04

Detailed Description

Introducing the BoardLock™ ATM Series™ Male Connector, ATM15-12PC-BM04. Designed for automotive applications, this gray connector features a durable plastic housing with IP67-rated silicone rubber seals, ensuring reliable performance in harsh environments. With a panel mount, through-hole, or PCB mount option, installation is versatile. The 12 contacts, terminated via solder with tin plating, accommodate wire sizes from 22 to 16 AWG. Operating between -55°C to 125°C, this connector offers a wide temperature range, making it suitable for various conditions. Rated at 7.5A and 250V, it meets automotive standards for current and voltage requirements. With a mating cycle of 100 cycles, it guarantees long-lasting connectivity. Ideal for automotive connectors and accessories, the ATM1512PCBM04 is a dependable choice for your connectivity needs.