ATM15-12PD-BM01

Heilind Number:AMEATM15-12PD-BM01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM15-12PD-BM01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION STRAIGHT FLANGE MO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM15-12PD-BM01
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM15-12PD-BM01

Detailed Description

Introducing the ATM15-12PD-BM01, a crucial component in our BoardLock™ ATM series designed for male connectors in automotive applications. Featuring a sleek gray housing made from durable plastic and boasting a high level of reliability with a 100-cycle mating cycle guarantee. This connector ensures secure panel mount, through-hole, or PCB installation with its solder termination method. With a contact plating of gold, it guarantees optimal conductivity even in harsh environments with an IP67 rating. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of automotive settings. Its straight mount angle and silicone rubber seal provide added convenience and protection. With a current rating of 7.5A and a voltage rating of 250V, it meets the highest industry standards, making it a vital component for automotive connectors. The ATM15-12PD-BM01 is part of our ATM Series™ and Boardlock™ Series, ensuring compatibility and seamless integration.