| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-12PD-BM02 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM15-12PD-BM02 |
ATM15-12PD-BM02
Specifications
Detailed Description
Introducing the ATM15-12PD-BM02, a vital component in our BoardLock™ ATM series designed for male connectors in automotive applications. With a rugged gray plastic housing and 12 gold-plated contacts, this connector ensures reliable performance even in harsh environments. Its panel mount, through-hole, or PCB mount options, along with solder termination, offer versatility in installation. With a wide operating temperature range from -55°C to 125°C and an IP67 rating for dust and water resistance, it guarantees durability. The silicone rubber seal and 100 mating cycles further enhance its reliability. Suitable for wire sizes ranging from 22 to 16 AWG, it can handle currents up to 7.5A and voltages up to 250V. Trust the ATM1512PDBM02 for secure and high-performance connections in automotive systems.

