| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-12PD-BM04 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 22 - 16 AWG |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ ATM |
| SKU: | AMEATM15-12PD-BM04 |
ATM15-12PD-BM04
Specifications
Detailed Description
Meet the ATM15-12PD-BM04, a rugged and reliable connector designed for automotive applications. Part of the BoardLock™ ATM series, this male connector in sleek Gray features a durable plastic housing and boasts an IP67 rating for exceptional protection against dust and water ingress, making it ideal for harsh environments. With 12 contacts and a current rating of 7.5 A, it ensures secure power and signal transmission. Its straight mount angle and easy panel, Through Hole, or PCB mounting options offer versatile installation. Operating flawlessly in temperatures ranging from -55 °C to 125 °C, and with a silicone rubber seal for added durability, this connector guarantees performance in even the most demanding conditions. Each component is meticulously crafted for longevity, with a contact plating of Tin and a mating cycle of 100, ensuring consistent connectivity. Wire sizes ranging from 22 to 16 AWG are compatible, making it suitable for various wire gauges. Trust in the ATM1512PDBM04 for your automotive connectivity needs, part of the renowned ATM Series™ and Boardlock™ Series.

