ATM15-2P-BM01

Heilind Number:AMEATM15-2P-BM01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM15-2P-BM01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POSITION STRAIGHT FLANGE MOU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM15-2P-BM01
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:2
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM15-2P-BM01

Detailed Description

Introducing the ATM15-2P-BM01, a durable and high-performance male connector from the BoardLock™ ATM series. Designed for automotive applications, this connector features a gray plastic housing and gold-plated contacts, ensuring reliable conductivity even in harsh environments. With a panel mount, through hole, or PCB mount option, it offers versatile installation possibilities. Its IP67 rating guarantees protection against dust and water ingress, while its wide operating temperature range of -55°C to 125°C makes it suitable for various conditions. Boasting a current rating of 7.5A and a voltage rating of 250V, this connector is perfect for power and signal transmission. The silicone rubber seal and 100 mating cycle durability further enhance its longevity. Compatible with wire sizes ranging from 22 to 16 AWG, it offers flexibility in connection. Trust the ATM15-2P-BM01 for secure and efficient connectivity in automotive systems.