ATM15-2P-BM02

Heilind Number:AMEATM15-2P-BM02
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM15-2P-BM02
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POSITION STRAIGHT FLANGE MOU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM15-2P-BM02
Color:Gray
Gender:Male
IP Rating:IP67
Wire Size:22 - 16 AWG
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Straight
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:2
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATM
SKU:AMEATM15-2P-BM02

Detailed Description

This gray BoardLock™ ATM male connector with SKU ATM15-2P-BM02 is a high-quality automotive connector designed for reliability in harsh environments. Featuring a plastic housing and gold-plated contacts, it ensures optimal signal transmission even in extreme temperatures ranging from -55°C to 125°C. With an IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for outdoor use. The Panel Mount, Through Hole, and PCB Mount options provide flexibility in installation. Its straight mount angle and silicone rubber seal ensure secure connections. Rated for 7.5A and 250V, this connector is ideal for power and signal applications in automotive systems. With a 100-cycle mating durability, it guarantees long-lasting performance. Compatible with wire sizes ranging from 22 to 16 AWG, it offers versatility in connectivity. Trust the ATM Series™ and Boardlock™ Series for your automotive connection needs.