| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-2P-BM04 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM15-2P-BM04 |
ATM15-2P-BM04
Specifications
Detailed Description
Introducing the BoardLock™ ATM Series™ Male Connector, featuring a durable plastic housing in a sleek Gray color. With a panel mount, Through Hole, and PCB mount design, this connector offers versatile installation options. Solder termination and Tin contact plating ensure reliable conductivity in automotive applications. Operating in temperatures ranging from -55 °C to 125 °C and boasting an IP67 rating for dust and water resistance, this connector is built to withstand harsh environments. With a straight mount angle and silicone rubber seal material, it guarantees secure connections even in demanding conditions. Offering 100 mating cycles and accommodating wire sizes from 22 to 16 AWG, it is ideal for high-performance automotive systems. The ATM152PBM04 is part of the hi-rel Boardlock™ Series, providing a current rating of 7.5 A and a voltage rating of 250 V, making it a dependable choice for automotive connectors and accessories.

