| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-3P-BM04 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 22 - 16 AWG |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ ATM |
| SKU: | AMEATM15-3P-BM04 |
ATM15-3P-BM04
Specifications
Detailed Description
Introducing the BoardLock™ ATM Series™ Male Connector, SKU ATM15-3P-BM04, an essential component for automotive applications. Featuring a durable plastic housing in a sleek gray finish, this connector ensures secure and reliable connections. With a panel mount, through-hole, or PCB mount option, it offers versatile installation possibilities. The contact plating of tin guarantees optimal conductivity, while the silicone rubber seal material provides IP67-rated protection against dust and water ingress. With a current rating of 7.5 A and a voltage rating of 250 V, this connector is suitable for high-power applications. Operating efficiently in temperatures ranging from -55°C to 125°C, it is designed for durability. The ATM153PBM04 connector, part of the BoardLock™ Series, is engineered for 100 mating cycles, ensuring long-term performance. Suitable for wire sizes 22-16 AWG, it is ideal for a wide range of automotive connectivity needs.

