ATM15-4P-BM01

Heilind Number:AMEATM15-4P-BM01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM15-4P-BM01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 POSITION STRAIGHT FLANGE MOU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM15-4P-BM01
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM15-4P-BM01

Detailed Description

The ATM15-4P-BM01 connector, part of the BoardLock™ ATM series, is a crucial component in automotive applications. Designed for male gender and featuring a durable plastic housing, this gray connector ensures reliable performance even in harsh environments with its IP67 rating. With a straight mount angle and compatibility for panel, through hole, and PCB mounting, it offers versatility in installation. The gold-plated contacts provide optimal conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector guarantees stability in extreme conditions. Boasting a current rating of 7.5 A and a voltage rating of 250 V, it is suitable for high-power applications. With a wire size range of 22-16 AWG and a 100-cycle mating durability, it ensures long-lasting connectivity. Perfect for automotive connectors and accessories, the ATM154PBM01 is a reliable solution for your connectivity needs.