| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM8PS-CKIT |
| Color: | Orange |
| Series: | ATM |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 8 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEATM8PS-CKIT |
ATM8PS-CKIT
| Heilind Number: | AMEATM8PS-CKIT |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATM8PS-CKIT |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ATM COMPLETE PIN & SOCKET EDGE KIT

