ATMH06-2SA

Heilind Number:AMEATMH06-2SA
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATMH06-2SA
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATMH06-2SA
Color:Gray
Series:ATMH
Gender:Female
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:150 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATMH06-2SA

Detailed Description

The ATMH06-2SA is a rugged and reliable automotive connector designed specifically for female applications in the ATMH series. Featuring a durable plastic housing and a high-performance silicone rubber seal, this connector is built to withstand harsh environments with an IP69K rating for water and dust resistance. With a maximum operating temperature of 150°C and a minimum of -55°C, it ensures reliable performance in extreme conditions. The connector has 2 contacts, suitable for wire sizes ranging from 22 to 16 AWG, with a current rating of 7.5A and a voltage rating of 250V. With a mating cycle of 100, it offers long-lasting connectivity for automotive systems. Trust the ATMH06-2SA for secure and efficient power transmission in your vehicles.