ATP04-2P-BM01

Heilind Number:AMEATP04-2P-BM01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-2P-BM01
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-2P-BM01
Color:Black
Series:BoardLock™ ATP
Gender:Male
Housing Material:Plastic
Number of Contacts:2
Mount Type:PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:25 A
Voltage Rating:250 V
SKU:AMEATP04-2P-BM01

Detailed Description

Introducing the Black BoardLock™ ATP Series™ Male Connector, SKU ATP04-2P-BM01, designed for automotive applications. With a durable plastic housing and gold-plated contacts, this connector ensures reliable performance in extreme conditions, with an operating temperature range from -55°C to 125°C and IP69K rating for water and dust resistance. Featuring a straight mount angle and silicone rubber seals, it offers secure through-hole PCB mounting with solder termination. Engineered for longevity, it boasts a 100-cycle mating lifespan. With a current rating of 25A and voltage rating of 250V, it meets the demands of high-power automotive systems. Trust in the ATP Series™ BoardLock™ connector for robust and efficient connectivity in your automotive projects.