ATP04-2P-BM02

Heilind Number:AMEATP04-2P-BM02
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-2P-BM02
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-2P-BM02
Color:Black
Series:BoardLock™ ATP
Gender:Male
Housing Material:Plastic
Number of Contacts:2
Mount Type:PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:25 A
Voltage Rating:250 V
SKU:AMEATP04-2P-BM02

Detailed Description

Introducing the BoardLock™ ATP Series™ Male Connector ( ATP04-2P-BM02) in sleek Black. This high-performance connector features a rugged Plastic housing and Gold-plated contacts, ensuring reliable conductivity in automotive applications. With a straight mount angle and through-hole PCB installation, it offers easy and secure assembly. Operating in temperatures ranging from -55°C to 125°C and boasting an IP69K rating, it's built to withstand harsh environments. Offering 2 contacts, a current rating of 25A, and a voltage rating of 250V, this connector is ideal for power and signal transmission. The silicone rubber seal provides added protection, while its 100 mating cycles guarantee long-term durability. From the BoardLock™ Series, this connector is a trusted solution for automotive connectivity needs.