ATP04-2P-BM04

Heilind Number:AMEATP04-2P-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-2P-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-2P-BM04
Color:Black
Series:BoardLock™ ATP
Gender:Male
Housing Material:Plastic
Number of Contacts:2
Mount Type:PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:25 A
Voltage Rating:250 V
SKU:AMEATP04-2P-BM04

Detailed Description

Introducing the ATP042PBM04, a rugged and reliable automotive connector designed for demanding environments. Featuring a sleek black color and crafted with durable plastic housing, this connector ensures secure connections in male gender applications. With two tin-plated contacts offering a maximum current rating of 25A and voltage rating of 250V, it guarantees efficient power transmission. The BoardLock™ ATP series design, with a straight mount angle and IP69K ingress protection, withstands harsh conditions with ease. Perfect for through-hole PCB mounting with solder termination, the ATP042PBM04 operates flawlessly in temperatures ranging from -55°C to 125°C. Its silicone rubber seals provide superior moisture resistance, allowing for 100 mating cycles without compromise. Trust in the ATP Series™ for high-performance connectivity in automotive and industrial settings.