| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-4P-BM03 |
| Color: | Black |
| Series: | BoardLock™ ATP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATP04-4P-BM03 |
ATP04-4P-BM03
| Heilind Number: | AMEATP04-4P-BM03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATP04-4P-BM03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
The Black BoardLock™ ATP Male Connector ( ATP04-4P-BM03) offers reliable connectivity in automotive applications. Made of durable plastic with a straight PCB mount, this connector features 4 tin-plated contacts suitable for 14-10 AWG wire termination via soldering. With an IP69K rating and silicone rubber seals, it ensures protection against harsh environments. Operating between -55°C to 125°C, it guarantees performance in extreme temperatures. Rated for 25A at 250V, it meets stringent automotive standards. Part of the ATP Series™ and BoardLock™ Series, this connector is designed for 100 mating cycles, making it a long-lasting solution for automotive connectivity needs.

