ATP04-4P-MM01BLK

Heilind Number:AMEATP04-4P-MM01BLK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-4P-MM01BLK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-4P-MM01BLK
Color:Black
Gender:Male
IP Rating:IP69K
Wire Size:14 - 12 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:25 A
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATP
SKU:AMEATP04-4P-MM01BLK

Detailed Description

Introducing the ATP04-4P-MM01BLK, a rugged and reliable automotive connector from our ATP Series™ designed for male applications. This connector, featuring a sleek black housing made of durable plastic, ensures optimal performance even in harsh environments with its IP69K rating for water and dust resistance. With 4 gold-plated contacts, it guarantees secure and efficient power transmission. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is perfect for a wide range of automotive applications. Its RoHS compliance underscores our commitment to environmental responsibility. Easy to install with 14-12 AWG wire size compatibility, this connector is rated for a maximum current of 25 A, making it ideal for high-power automotive systems. With a silicone rubber seal and 100 mating cycles durability, reliability is built-in. Upgrade your automotive connections with the ATP044PMM01BLK for uncompromising performance.