| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-4P-PM08GEC |
| Color: | Gray |
| Series: | ATP, Panel|Mate |
| Amperage: | 25 A |
| Connector Type: | Connector |
| Gender: | Male |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEATP04-4P-PM08GEC |
ATP04-4P-PM08GEC
| Heilind Number: | AMEATP04-4P-PM08GEC |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATP04-4P-PM08GEC |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4 Pin Receptacle, screw PANEL MOUNT, w GASKET, END CAP, GREY

