| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-4P-RD01 |
| Color: | Gray |
| Series: | ATP |
| Amperage: | 25 A |
| Connector Type: | Connector |
| Gender: | Male |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEATP04-4P-RD01 |
ATP04-4P-RD01
| Heilind Number: | AMEATP04-4P-RD01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATP04-4P-RD01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4-WAY RECEPTACLE, MALE, REDUCE
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2023 | PCN-C1869S - Appearance Change. Seal plug color change. | Download | |||

