| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-6P-BLK |
| Color: | Black |
| Series: | ATP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP04-6P-BLK |
ATP04-6P-BLK
Specifications
Detailed Description
Introducing the ATP046PBLK, a high-performance automotive connector designed for rugged applications. Featuring a durable plastic housing and a silicone rubber seal, this connector is built to withstand extreme temperatures ranging from -55°C to 125°C and is rated IP69K for superior water and dust resistance. With 6 contacts and a current rating of 25A, it offers reliable power transmission in demanding environments. RoHS compliant and suitable for wire sizes 14-10 AWG, the ATP046PBLK is a versatile solution for automotive connectivity. Its 100 mating cycles ensure long-lasting performance, making it ideal for use in harsh conditions. Trust in the ATP046PBLK for secure and efficient electrical connections in your automotive systems.

