ATP04-6P-BM02

Heilind Number:AMEATP04-6P-BM02
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-6P-BM02
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-6P-BM02
Color:Black
Gender:Male
IP Rating:IP69K
Wire Size:14 - 10 AWG
Mount Type:PCB Mount, Through Hole
Mount Angle:Straight
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:25 A
Voltage Rating:250 V
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATP
SKU:AMEATP04-6P-BM02

Detailed Description

Introducing the Black BoardLock™ ATP Series Male Connector, featuring a durable plastic housing and six gold-plated contacts for reliable signal transmission. Designed for through-hole PCB mounting with solder termination, this connector ensures secure and efficient connectivity in automotive applications. With an operating temperature range of -55°C to 125°C and an IP69K rating for water and dust resistance, it guarantees performance in harsh environments. The straight mount angle and silicone rubber seal provide easy installation and added protection. Rated for 25A at 250V, it accommodates wire sizes ranging from 14 to 10 AWG. With a mating cycle of 100, it offers long-lasting durability. Part of the ATP Series™ and Boardlock™ Series, this connector is a trusted solution for automotive connectivity needs.