ATP04-6P-BM11

Heilind Number:AMEATP04-6P-BM11
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-6P-BM11
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-6P-BM11
Color:Black
Series:BoardLock™ ATP
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:14 - 10 AWG
Current Rating:25 A
Voltage Rating:250 V
SKU:AMEATP04-6P-BM11

Detailed Description

Introducing the Black BoardLock™ ATP Male Connector ( ATP04-6P-BM11), a durable and reliable solution for automotive connectivity. This panel mount connector, featuring a straight mount angle, boasts a robust plastic housing and IP69K rating, ensuring performance in harsh environments. With gold contact plating and a solder termination method, it guarantees secure and efficient conductivity. Operating between -55°C and 125°C, it's built to withstand extreme temperatures. Offering 6 contacts, accommodating wire sizes 14-10 AWG, and rated for 25A at 250V, it's suitable for various power applications. The silicone rubber seal provides added protection, while its 100 mating cycle durability ensures long-term functionality. Part of the ATP and Boardlock™ Series, this connector combines high performance with easy installation, making it a standout choice for automotive connectors and accessories.