ATP04-6P-BM13

Heilind Number:AMEATP04-6P-BM13
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-6P-BM13
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-6P-BM13
Color:Black
Series:BoardLock™ ATP
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:14 - 10 AWG
Current Rating:25 A
Voltage Rating:250 V
SKU:AMEATP04-6P-BM13

Detailed Description

Introducing the Black BoardLock™ ATP Male Connector, SKU ATP04-6P-BM13, a rugged and reliable solution for automotive connectivity. With a housing crafted from durable plastic and featuring a panel mount, Through Hole, and PCB mount options, this connector ensures secure attachment in any setting. Its six tin-plated contacts, capable of accommodating wire sizes ranging from 14 to 10 AWG, guarantee efficient power transmission with a current rating of 25A and a voltage rating of 250V. Operating flawlessly in temperatures ranging from -55°C to 125°C, and boasting an IP69K rating for superior protection against dust and water ingress, this connector is built to withstand the harshest of environments. The silicone rubber seal enhances its durability, offering 100 mating cycles without compromising performance. Part of the ATP Series™ and BoardLock™ Series, this connector is a vital component for automotive applications, ensuring secure and efficient connectivity in every use case.