| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT20-24PW |
| Color: | Gray |
| Series: | ATP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP04-6P-EC01 |
MS3450KT20-24PW
Specifications
Detailed Description
The ATP046PEC01 connector, part of the ATP Series™, is a robust and reliable solution for automotive applications. Designed for male gender use, it features a durable plastic housing in a sleek gray color. With a high IP69K rating, this connector ensures protection against water and dust ingress, making it ideal for harsh environments. The silicone rubber seals and 100 mating cycles guarantee long-lasting performance. Supporting wire sizes from 14 to 10 AWG, it can handle currents up to 25 A. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of automotive systems. RoHS compliant and available in stock, the ATP046PEC01 is the perfect choice for demanding automotive connectivity needs.

