| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-6P-EC01BK |
| Color: | Black |
| Series: | ATP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP04-6P-EC01BK |
ATP04-6P-EC01BK
Specifications
Detailed Description
The ATP046PEC01BK is a rugged and reliable male connector designed for automotive applications. Featuring a durable plastic housing and a black color finish, this connector is built to withstand harsh environments. With a maximum operating temperature of 125°C and an IP69K rating for water and dust resistance, it ensures optimal performance in all conditions. The silicone rubber seal provides a secure and tight connection, while the 6 contacts allow for efficient power transmission. RoHS compliant and suitable for wire sizes ranging from 14 to 10 AWG, this connector is not only high-performing but also environmentally friendly. The ATP046PEC01BK is part of the ATP Series™, known for its quality and dependability in the automotive industry.

