| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT20-24PY |
| Color: | Gray |
| Series: | ATP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP04-6P-MM01 |
MS3450KT20-24PY
Specifications
Detailed Description
The ATP046PMM01 Gray Male Automotive Connector, part of the ATP Series™, is a durable and high-performance solution for automotive applications. With a plastic housing and IP69K rating, it offers reliable protection against harsh environmental conditions. Featuring 6 contacts and a silicone rubber seal, it ensures secure and waterproof connections. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of automotive systems. With a current rating of 25A, it is capable of handling high power loads. RoHS compliant and suitable for wire sizes 14-10 AWG, it meets industry standards for environmental responsibility and performance. Designed for 100 mating cycles, it guarantees long-lasting durability. Perfect for automotive professionals and enthusiasts, the ATP046PMM01 is a essential component for ensuring reliable connectivity in vehicles.

