| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-6P-MM01BK |
| Color: | Black |
| Series: | ATP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP04-6P-MM01BK |
ATP04-6P-MM01BK
Specifications
Detailed Description
Introducing the Black ATP Series™ Male Connector, SKU ATP04-6P-MM01BK, designed for automotive applications. This high-performance connector features a durable plastic housing and a silicone rubber seal, ensuring reliable operation in harsh environments with an IP69K rating. With six contacts and a wire size compatibility of 14-10 AWG, it facilitates secure and efficient power transmission. Operating seamlessly between -55°C to 125°C, it guarantees optimal performance even in extreme temperatures. With a current rating of 25A and RoHS compliance, it meets industry standards for safety and environmental responsibility. The ATP Series™ connector, with a mating cycle of 100, offers long-term durability and reliability, making it the perfect choice for automotive connectors.

