ATP04-6P-PM05EC

Heilind Number:AMEATP04-6P-PM05EC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-6P-PM05EC
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-6P-PM05EC
Color:Gray
Gender:Male
IP Rating:IP68
Wire Size:14 - 10 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:25 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATP
SKU:AMEATP04-6P-PM05EC

Detailed Description

Introducing our ATP046PPM05EC Panel Mount Connector from the ATP Series™ and Panelmate™ Series, designed for automotive applications. Featuring a durable plastic housing in a sleek Gray color, this connector is built for reliability in harsh environments with an IP68 rating and a wide operating temperature range from -55 °C to 125 °C. With 6 contacts, it can handle high-power connections, accommodating wire sizes from 14 to 10 AWG. The silicone rubber seals ensure secure and waterproof mating, rated for up to 100 cycles. Meeting automotive industry standards, it has a current rating of 25 A and a voltage rating of 250 V, making it suitable for various power transmission needs. Trust in the ATP046PPM05EC for dependable performance in your automotive connectivity applications.