ATP04-6P-PM14

Heilind Number:AMEATP04-6P-PM14
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-6P-PM14
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-6P-PM14
Color:Gray
Series:ATP
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Mount Type:Panel Mount
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:14 - 10 AWG
Current Rating:25 A
Voltage Rating:250 V
SKU:AMEATP04-6P-PM14

Detailed Description

Introducing the ATP046PPM14, a rugged and reliable panel mount connector designed for demanding automotive applications. With a durable plastic housing and IP68 rating, this connector is built to withstand harsh environments, from scorching hot deserts to icy cold tundras. Featuring six contacts and a current rating of 25A, it ensures secure power transmission in high-voltage systems, while its silicone rubber seal guarantees excellent moisture and dust protection. The ATP046PPM14 is engineered for longevity, with a minimum operating temperature of -55°C and a maximum of 125°C, and is capable of up to 100 mating cycles. Its wire size range of 14-10 AWG offers versatility in installation, making it a perfect choice for both OEM and aftermarket automotive applications. Trust in the ATP046PPM14 for robust connectivity in even the harshest of conditions.