| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-6P-RD01 |
| Color: | Gray |
| Series: | ATP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP04-6P-RD01 |
ATP04-6P-RD01
Specifications
Detailed Description
Introducing the ATP04-6P-RD01, a rugged and reliable automotive connector designed for male use in demanding environments. Part of the ATP Series™, this gray connector features a durable plastic housing with an IP69K rating, ensuring protection against dust, dirt, and water ingress. With six contacts, it offers ample connectivity for various applications. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for both extreme cold and hot conditions. The silicone rubber seals guarantee a secure and watertight connection, while the RoHS compliance adds to its environmental credentials. With a current rating of 25A and accommodating wire sizes from 14 to 10 AWG, this connector is ideal for high-power automotive applications. Boasting a mating cycle of 100, it ensures long-term reliability. Upgrade your automotive connectivity with the ATP046PRD01.

