| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-6P-RD01BK |
| Color: | Black |
| Series: | ATP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP04-6P-RD01BK |
ATP04-6P-RD01BK
Specifications
Detailed Description
Introducing the ATP046PRD01BK, a rugged and reliable black male connector from the ATP Series™. Designed for automotive applications, this connector features a durable plastic housing and IP69K rating, ensuring protection against harsh environments. With 6 contacts and a current rating of 25A, it offers optimal performance for power and signal transmission. Operating efficiently in temperatures ranging from -55°C to 125°C, and compliant with RoHS regulations, this connector guarantees both durability and environmental responsibility. The silicone rubber seals provide secure and waterproof connections, making it ideal for use in demanding automotive environments. With a mating cycle of 100, it offers long-lasting durability. Compatible with wire sizes 14-10 AWG, the ATP046PRD01BK is the perfect choice for your automotive connectivity needs.

