| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-6P |
| Color: | Gray |
| Series: | ATP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP04-6P |
ATP04-6P
Specifications
Detailed Description
Introducing the ATP Series™ Male Automotive Connector, SKU ATP04-6P, designed for rugged performance in demanding environments. This gray connector features a durable plastic housing and is IP69K rated, ensuring protection against dust, water, and high-pressure washdowns. With a silicone rubber seal, it maintains reliable connectivity even in extreme temperatures ranging from -55°C to 125°C. The six gold-plated contacts accommodate wire sizes of 14-10 AWG, providing a secure and efficient connection. RoHS compliant, this connector meets environmental standards. Ideal for automotive applications, it offers a current rating of 25A and is rated for 100 mating cycles, guaranteeing long-term durability. Trust in the ATP046P for high-quality performance in automotive connectivity.

