| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-6PA-BUS |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP04-6PA-BUS |
ATP04-6PA-BUS
Specifications
Detailed Description
Introducing the Gray HYPERBUSS™ AT series male connector, SKU ATP04-6PA-BUS. Engineered for automotive applications, this rugged connector features a plastic housing with a silicone rubber seal, providing IP68-rated protection against dust and water ingress. With 6 nickel-plated contacts suitable for wire sizes 14-10 AWG, it ensures reliable signal transmission in harsh environments. Operating seamlessly between -55°C to 125°C, this connector is RoHS compliant and offers a current rating of 25A. Designed for durability, it boasts a minimum of 100 mating cycles, making it ideal for high-demand automotive systems. Upgrade your connectivity with the ATP Series™ connector, the trusted choice for automotive professionals.

