| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-6PB-BUS |
| Color: | Black |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP04-6PB-BUS |
ATP04-6PB-BUS
Specifications
Detailed Description
The HYPERBUSS™ AT Series Male Black Connector ( ATP04-6PB-BUS) is a durable and reliable solution for automotive connectivity. With a housing made of rugged plastic and a nickel contact plating, it ensures secure and efficient power transmission. Operating flawlessly in temperatures ranging from -55°C to 125°C and boasting an IP68 rating, this connector is built to withstand harsh environments. Its silicone rubber seal provides added protection, guaranteeing longevity even through 100 mating cycles. Designed for 14-10 AWG wire sizes, it offers a current rating of 25A. RoHS compliant and in stock, the ATP Series™ Connector is the perfect choice for your automotive connectivity needs.

