| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP06-2S-RD01BK |
| Color: | Black |
| Series: | ATP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP06-2S-RD01BK |
ATP06-2S-RD01BK
Specifications
Detailed Description
Introducing the ATP062SRD01BK, a high-performance automotive connector designed for female applications. This black connector, part of the ATP Series™, features a durable plastic housing with an IP69K rating for superior protection against water and dust ingress. With a silicone rubber seal, it ensures reliable performance in extreme temperatures ranging from -55°C to 125°C. Boasting two contacts, this connector is suitable for wire sizes 14 to 10 AWG, with a current rating of 25A. Its robust construction allows for 100 mating cycles, making it ideal for demanding automotive environments. Rest assured, this connector is RoHS compliant and is in stock for immediate delivery. Upgrade your automotive connectivity with the ATP062SRD01BK.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2023 | PCN-C1869S - Appearance Change. Seal plug color change. | Download | |||


