| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP06-4S-SR01 |
| Color: | Gray |
| Gender: | Female |
| IP Rating: | IP69K |
| Wire Size: | 14 - 10 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 25 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATP |
| SKU: | AMEATP06-4S-SR01 |
ATP06-4S-SR01
Specifications
Detailed Description
Introducing the ATP064SSR01, a high-performance automotive connector designed for durability and reliability in harsh environments. This 4-contact connector, housed in rugged gray plastic with an IP69K rating, ensures protection against water, dust, and high-pressure washdowns. Engineered for female gender applications, it features a silicone rubber seal and operates seamlessly in temperatures ranging from -55°C to 125°C. With a current rating of 25A and a voltage rating of 250V, this connector is ideal for power and signal transmission in automotive systems. Its 100 mating cycles guarantee long-term functionality, while the wire size compatibility of 14-10 AWG offers versatility in installation. Trust the ATP064SSR01 for secure and efficient connectivity in your automotive projects.

