| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP06-6S-BLK |
| Color: | Black |
| Series: | ATP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP06-6S-BLK |
ATP06-6S-BLK
Specifications
Detailed Description
The ATP Series™ ATP06-6S-BLK connector is a rugged and reliable solution for automotive applications. Designed for female gender, this black connector features a durable plastic housing and a silicone rubber seal, ensuring IP69K-rated protection against harsh environmental conditions. With six contacts, it offers a current rating of 25A and can accommodate wire sizes ranging from 14 to 10 AWG. Operating seamlessly in temperatures ranging from -55°C to 125°C, this RoHS-compliant connector guarantees high performance and longevity. Perfect for automotive connectors and accessories, the ATP06-6S-BLK is tested for 100 mating cycles, making it an ideal choice for demanding automotive environments.

