| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP06-6S-EC01 |
| Color: | Gray |
| Series: | ATP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP06-6S-EC01 |
ATP06-6S-EC01
Specifications
Detailed Description
Introducing the ATP Series™ Female Automotive Connector, ATP06-6S-EC01. Designed for optimal performance in demanding environments, this connector features a durable plastic housing in a sleek Gray color. With a secure IP69K rating and silicone rubber seals, it ensures reliable operation even in harsh conditions with a wide operating temperature range from -55°C to 125°C. Boasting 6 gold-plated contacts, it accommodates wire sizes from 14 to 10 AWG, offering a current rating of 25A. With a high mating cycle of 100, it guarantees long-lasting connectivity. RoHS compliant and suitable for automotive applications, this connector is a dependable choice for your connectivity needs.

