| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP06-6S-EC01BK |
| Color: | Black |
| Series: | ATP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP06-6S-EC01BK |
ATP06-6S-EC01BK
Specifications
Detailed Description
Introducing the ATP Series™ Female Black Connector, featuring a robust design perfect for automotive applications. With a SKU of ATP06-6S-EC01BK, this connector boasts a high level of durability with a housing made of plastic and a seal material of silicone rubber, ensuring reliable performance in tough environments. It offers 6 contacts, accommodating wire sizes of 14-10 AWG, and is rated for a current of 25 A. Operating seamlessly in temperatures ranging from -55°C to 125°C, and with an IP69K rating for dust and water resistance, this connector is built to withstand extreme conditions. With 100 mating cycles and RoHS compliance, it guarantees longevity and environmental responsibility. Trust in the ATP066SEC01BK for secure and efficient connectivity in automotive settings.

