| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP06-6S-MM01BK |
| Color: | Black |
| Series: | ATP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP06-6S-MM01BK |
ATP06-6S-MM01BK
Specifications
Detailed Description
Introducing the ATP Series™ Black 6S Female Connector, designed for high-performance automotive applications. With a durable plastic housing and silicone rubber seal, this connector ensures reliable operation in harsh environments, rated up to IP69K for water and dust resistance. Featuring 6 gold-plated contacts, it offers secure and efficient power transmission with a current rating of 25 A. Suitable for wire sizes ranging from 14 to 10 AWG, it accommodates a wide range of automotive wiring needs. RoHS compliant and capable of withstanding temperatures from -55°C to 125°C, this connector guarantees both environmental responsibility and performance reliability. Perfect for use in automotive connectors, accessories, and other applications, the ATP066SMM01BK is the ideal choice for demanding automotive connectivity solutions.

