| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP06-6S-OMBLK |
| Color: | Black |
| Series: | StructurePlus™ ATP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP06-6S-OMBLK |
ATP06-6S-OMBLK
Specifications
Detailed Description
Introducing the ATP06-6S-OMBLK, a cutting-edge connector designed for automotive applications. Boasting a sleek black exterior, this female connector from the StructurePlus™ ATP series combines durability with style. Crafted from high-quality plastic and featuring nickel contact plating, it ensures reliable performance even in harsh environments, with an impressive operating temperature range of -55°C to 125°C and IP67 rating for dust and water resistance. With six contacts and a wire size compatibility of 14-10 AWG, it offers versatility in connectivity. RoHS compliant and capable of handling up to 25A of current, it meets the highest standards of safety and efficiency. Perfect for automotive professionals seeking a dependable solution, the ATP066SOMBLK is a must-have component in the Structure Plus™ Series.

