| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP06-6S-OMGRY |
| Color: | Gray |
| Series: | StructurePlus™ ATP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP06-6S-OMGRY |
ATP06-6S-OMGRY
Specifications
Detailed Description
Introducing the ATP06-6S-OMGRY, a cutting-edge female connector from the StructurePlus™ ATP series designed for automotive applications. Featuring a durable plastic housing in a sleek gray hue, this connector ensures reliable performance even in harsh environments with an IP67 rating. With nickel contact plating and a silicone rubber seal, it guarantees secure and moisture-resistant connections. Operating flawlessly between -55°C and 125°C, it's suitable for a wide range of conditions. Its 6 contacts accommodate 14-10 AWG wire sizes, with a current rating of 25A, meeting high power demands with ease. ROHS compliant and boasting 100 mating cycles, this connector combines efficiency and sustainability. Upgrade your automotive connectivity with the ATP066SOMGRY.

