| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT20-29P |
| Color: | Black |
| Series: | StructurePlus™ ATP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 12 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP06-6S-OMRDBLK |
MS3450KT20-29P
Specifications
Detailed Description
Introducing the MS3450KT20-29P, a cutting-edge female connector designed for automotive applications. Part of the StructurePlus™ ATP series, this black connector combines sleek design with robust functionality. Crafted from durable plastic housing with nickel contact plating, it ensures reliable performance even in extreme temperatures ranging from -55°C to 125°C, meeting IP67 standards for water and dust resistance. Featuring 6 contacts and accommodating wire sizes of 14-12 AWG, it offers a secure and efficient connection. With a high current rating of 25A and a silicone rubber seal for added protection, this connector is ideal for demanding automotive environments. Trust in the ATP Series™ for top-notch connectivity solutions.

