| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP06-6S-OMRDGRY |
| Color: | Gray |
| Series: | StructurePlus™ ATP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 12 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP06-6S-OMRDGRY |
ATP06-6S-OMRDGRY
Specifications
Detailed Description
Introducing the ATP Series™ StructurePlus™ ATP066SOMRDGRY Connector, designed for automotive applications with a focus on durability and performance. This female connector, featuring a sleek gray housing made of high-quality plastic, offers a reliable solution for your connectivity needs. With six nickel-plated contacts, it ensures efficient signal transmission even in harsh environments, with an IP67 rating for dust and water resistance. Operating smoothly between -55°C and 125°C, this connector is built to withstand extreme temperatures. Its silicone rubber seal provides additional protection, making it ideal for use in rugged automotive settings. With a current rating of 25A, it can handle high-power applications with ease. RoHS-compliant and part of the hi_rel ATP Series™, this connector guarantees both quality and environmental responsibility. Trust the ATP066SOMRDGRY for secure and long-lasting connections in your automotive projects.

