| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP06-6S-RD01 |
| Color: | Gray |
| Series: | ATP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Current Rating: | 25 A |
| SKU: | AMEATP06-6S-RD01 |
ATP06-6S-RD01
Specifications
Detailed Description
Introducing the ATP Series™ Female Connector, ATP06-6S-RD01, designed for automotive applications with a sleek Gray housing made of durable plastic. Boasting a IP69K rating, this connector ensures superior protection against dust, water, and high-pressure washdowns, making it ideal for harsh environments. With 6 contacts accommodating wire sizes ranging from 14 to 10 AWG, it offers a secure and reliable connection. Operating flawlessly in temperatures from -55°C to 125°C, this connector guarantees optimal performance even in extreme conditions. Featuring RoHS compliance and a current rating of 25A, it meets international standards for safety and environmental responsibility. The Silicone Rubber seals and 100 mating cycles ensure long-lasting durability. Perfect for automotive connectors and accessories, the ATP066SRD01 is a must-have for professionals in the automotive industry.

